ROHM Semiconductor RB-S22Q274TD20 Reference Board

ROHM Semiconductor RB-S22Q274TD20 Reference Board is designed to support the LAPIS ML22Q274, an AEC-Q100 compliant Speech Synthesis Large Scale Integration (LSI) chip that ensures high reliability and performance in automotive and industrial applications. The ML22Q274 provides advanced text-to-speech synthesis capabilities, delivering clear, natural-sounding voice output for a wide range of embedded systems. AEC-Q100 compliance ensures the chip's durability and robustness, meeting automotive-grade temperature, vibration, and electrical performance standards.

The ROHM Semiconductor RB-S22Q274TD20 board facilitates the integration of the ML22Q274 chip into applications such as in-car voice recognition systems, telematics, and other automotive voice-based interfaces. It features essential peripherals like microphones and speakers, enabling developers to quickly prototype and evaluate the chip's performance in real-world conditions. With a focus on reliability and ease of integration, the RB-S22Q274TD20 reference board is essential for engineers looking to deploy the LAPIS ML22Q274 in demanding automotive and industrial environments.

Features

  • Reference board for the LAPIS ML22Q274
  • Can be combined with the Sound Device Control Board 3 (SDCB3)
  • Easy-to-use interface
  • 60mm x 57mm size
  • 3.0V to 5.5V power supply voltage range
  • TSSOP20 socket

Applications

  • Automotive
    • Acoustic Vehicle Alerting System (AVAS)
    • Meter cluster
    • Various warning sounds
  • Consumer
    • Household appliances
    • Housing equipment
  • Portable devices
  • Communication systems
  • Industrial equipment
    • Office equipment
    • Measurement instrumentation

PCB Layout

Location Circuit - ROHM Semiconductor RB-S22Q274TD20 Reference Board
Published: 2024-12-17 | Updated: 2024-12-27