ROHM Semiconductor P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board
ROHM P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board is for the evaluation of the SCT3040KR, a 1200V 55A N-Channel SiC Power MOSFET. The evaluation board is based on the most common circuit configuration known as a half-bridge circuit. To obtain appropriate evaluation conditions with simple preparation, this board is equipped with an isolated power supply for the attached driver circuit. The board also includes an overcurrent protection circuit and a gate signal protection circuit.Features
- Evaluates ROHM’s SCT3040KR (1200V/40mΩ/TO-247-4L package)
- Enables evaluation of other ROHM SiC MOSFETs by simply changing the circuit multiplier
- Through-holes for TO-247-3L that make it possible to perform comparative evaluations on the same board
- Single power supply (+12V operation)
- Built-in isolated power supply for gate drive adjustable via a variable resistor (+12V to +23V)
- Supports double pulse testing up to 150A and switching up to 500kHz
- Compatible with a variety of power supply topologies (Buck/Boost/Half Bridge)
- Jumper pins enable switching between negative bias/zero bias for gate drive
- Includes overcurrent protection (DESAT, OCP) along with a function for preventing simultaneous ON of both upper and lower arms
Additional Resources
Published: 2019-10-11
| Updated: 2024-02-06