Nisshinbo R3121N Voltage Detectors

Nisshinbo R3121N Voltage Detectors are 36V maximum input voltage detectors with a release delay function for automotive applications. Nisshinbo R3121N Voltage Detectors perform highly accurate voltage detection with ±1.5% detector threshold accuracy at Ta = +25°C. The voltage detectors offer selectable options of VDD pin detection, SENSE pin detection, and VDD pin detection without hysteresis. These voltage detectors adjust the release delay time (Power-on Reset time) by connecting external capacitors and reducing the mounting area using a SOT-23-6 package.

Features

  • ±1.5% (Ta = +25°C) voltage detection with detector threshold accuracy
  • VDD pin detection, SENSE pin detection, and VDD pin detection without hysteresis
  • Adjustment of the release delay time (Power-on Reset Time) by connecting external capacitors
  • Compact SOT-23-6 package reduces mounting area

Specifications

  • 2.4V to 6V (7V) maximum operating voltage range
  • -40°C to +125°C operating temperature range
  • 3.5μA (typical) supply current
  • 3V to 12V (in 0.1V steps) detector threshold range
  • ±1.5% (Ta = +25°C) detector threshold accuracy
  • -40% to 80% (-40°C ≤ Ta ≤ +125°C) release delay accuracy

Typical Application Circuits

Block Diagrams

Published: 2020-03-05 | Updated: 2024-05-03