Taoglas MA2332 Watson Triband Transparent Film Antenna

Taoglas MA2332 Watson Triband Transparent Film Antenna features a compact, low-profile, and covert design for automotive, heavy-duty, and industrial environments. This next-generation antenna offers reliable performance across the VHF, UHF R1/R2, and 7MHz to 800MHz bands. The robust ABS+PC housing and integrated 3M adhesive provide durable, secure mounting suitable for OEM vehicle platforms, trucks, recreational vehicles (RVs), motorcycles, and specialized machinery. The MA2332 Watson antenna from Taoglas incorporates a 330mm low-loss RG-316 coaxial cable with an SMA(M) connector into a 562mm x 70mm x 16.7mm form factor for discreet installation into applications.

Features

  • Low-profile, covert film antenna
  • Tri-band support: VHF / UHF R1 / UHF R2 / 7MHz to 800MHz
  • Durable ABS+PC enclosure
  • Integrated 3M VHB adhesive mounting
  • 330mm / 13" low-loss RG-316 coaxial cable
  • SMA(M) connector standard
  • Compact size with 562mm x 70mm x 16.7mm dimensions
  • Manufactured in TS16949 automotive-approved facilities
  • RoHS and REACH compliant

Applications

  • OEM automotive platforms
  • Heavy-duty trucks and plant machinery
  • RVs
  • Motorcycles
  • Specialized and industrial equipment

Mechanical Drawing

Mechanical Drawing - Taoglas MA2332 Watson Triband Transparent Film Antenna
Published: 2026-02-04 | Updated: 2026-03-01