Abracon ASWD-S2 RF Switches

Abracon ASWD-S2 RF Switches are wideband and high-linearity RF switches designed for exceptional performance across diverse frequency bands. These Single-Pole, Double-Throw (SPDT) reflective switches deliver low insertion loss, high isolation, and superior signal integrity, ensuring reliable connectivity for next-generation wireless systems. The ASWD-S2 RF switches ensure superior signal integrity and reliability, supporting high-linearity operation with P1dB up to 34.5dBm. These switches provide robust RF performance while operating across a wide voltage range of 1.6V to 3.3V and a temperature range of -40°C to 85°C. The ASWD-S2 switches offer broad frequency coverage from DC to 8.5GHz, making them ideal for general-purpose RF, Bluetooth, GNSS, LoRa, LTE, Wi-Fi 6E/7, UWB, and 5G/LTE applications.

Features

  • Optimized for leading IoT chips and modules
  • Cost-effective and high-performance
  • Up to 8.5GHz broad frequency coverage
  • Low insertion loss
  • High isolation
  • High efficiency with minimal Loss
  • Advanced GaAs and SOI technology
  • Reducing interference and crosstalk
  • Exceptional linearity P0.1dB >32dBm
  • Ensures robust signal handling
  • Enhances reliability and durability
  • Built-in ESD protection
  • -40°C to 85°C operating temperature range
  • 1.15mm x 0.75mm ultra-compact design

Applications

  • Tablets and laptops
  • Smart watches and fitness bands
  • Wi-Fi speaker/audio
  • Medical devices
  • IoT combo modules
  • GSM/WCDMA/LTE band and mode switching
  • AR/VR
  • RF combo modules (Wi-Fi/BT and LTE/GNSS)
  • Access point and CPE devices
  • Smart home appliances
  • Routers and gateways
  • Test and measurement equipment

Block Diagram

Block Diagram - Abracon ASWD-S2 RF Switches
View Results ( 7 ) Page
Part Number Datasheet High Control Voltage Operating Supply Current Operating Frequency Insertion Loss Off Isolation - Typ Number of Switches Switch Configuration Package/Case Development Kit Mounting Style
ASWD-S2-0004-T ASWD-S2-0004-T Datasheet 2.9 V to 5 V 10 uA 100 MHz to 8.5 GHz 0.9 dB 30 dB Single SPDT DFN-8 ASWD-S2-0004-EVB SMD/SMT
ASWD-S2-0009-Q-T ASWD-S2-0009-Q-T Datasheet 1.8 V to 5 V 300 MHz to 8.5 GHz 0.6 dB 28 dB Single SPDT SMD/SMT
ASWD-S2-0001-T ASWD-S2-0001-T Datasheet 1.2 V to 2.85 V 10 uA 100 MHz to 8 GHz 0.57 dB 35 dB Single SPDT DFN-6 ASWD-S2-0001-EVB SMD/SMT
ASWD-S2-0002-T ASWD-S2-0002-T Datasheet 1.2 V to 2.85 V 35 uA 100 MHz to 2.7 GHz 0.37 dB 35 dB Single SPDT DFN-6 ASWD-S2-0002-EVB SMD/SMT
ASWD-S2-0003-T ASWD-S2-0003-T Datasheet 1.5 V to 3.6 V 10 uA 100 MHz to 3 GHz 1.75 dB 30 dB Single SPDT SOT-363-6 ASWD-S2-0003-EVB SMD/SMT
ASWD-S2-0005-T ASWD-S2-0005-T Datasheet 1.2 V to 2.85 V 15 uA 100 MHz to 2.7 GHz 0.37 dB 32 dB Single SPDT SOT-363-6 ASWD-S2-0005-EVB SMD/SMT
ASWD-S2-0008-T ASWD-S2-0008-T Datasheet 6 V 15 uA 800 MHz to 6 GHz 0.45 dB Single SPDT DFN-6 SMD/SMT
Published: 2025-06-10 | Updated: 2025-06-19