Marki Microwave RF Mixers

Marki Microwave RF Mixers are ideal for sensing applications, including cellular base stations, satellite communications, and wireless devices. The mixers are available in bare-die, connectorized, microstrip, pin, and surface-mount package types. The Marki Microwave RF Mixers offer a wide range of 2GHz to 44GHz RF frequency span. 

Applications

  • Cellular base stations (5G, LTE)
  • Satellite communications
  • Military radar
  • Military use
  • Wireless devices (BLUETOOTH®, WLAN)

Videos

Microwave Mixers

Application Circuit Diagram - Marki Microwave RF Mixers

In one case, the DC bias adds energy and noise to the amplifier; in the other, the AC bias adds energy and noise to the mixer.

RF & Microwave Industry Block Diagram

Block Diagram - Marki Microwave RF Mixers
Published: 2026-02-17 | Updated: 2026-03-27