Renesas Electronics TB-S1JA Synergy™ Target Board

Renesas Electronics TB-S1JA Synergy™ Target Board evaluates S1JA Synergy MCUs with the LQFP64 package. This board is designed to help developers get started with initial firmware development and evaluation of the Synergy Software Package (SSP) on the S1JA MCU group. The TB-S1JA board offers programmable analog functions with the Synergy MCUs.

Features

  • Accesses all pins and onboard peripherals of the Synergy S1JA MCU Group
  • Accelerates code development with the tightly integrated and qualified Synergy Software Package (SSP)
  • View, step through, and debug code with e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy™
  • Flexible connectivity options with USB and Pmod™ connectors enable rapid prototyping with plug-in modules
  • Best-in-class analog solution with 16-bit SAR ADC, 24-bit Sigma Delta ADC, 12-bit DAC, analog comparators, and operational amplifiers
  • Human Machine Interface (HMI) functionality with a Capacitive Touch Sensing Unit (CTSU) and user push-buttons
  • Programmable LEDs or capacitive and mechanical buttons
  • Security and encryption functions
  • Safety features
  • Debugging and programming with onboard J-Link® OB

Specifications

  • Evaluates Synergy™ S1JA Microcontroller Group
    • 968-S1JA783A01CFMAA0 S1JA Synergy MCU (Manufacturer part number: R7FS1JA783A01CFM)
    • 64-pin LQFP package
    • 48MHz Arm® Cortex®-M23 core (Armv8-M architecture) with Arm MPU
    • 32KB SRAM
    • 256KB code flash memory
    • 8KB data flash memory 
       
  • Connectivity
    • Device USB connector for the main MCU
  • Multiple clock sources
  • MCU reset push-button switch
  • MCU boot configuration jumper
  • General Purpose I/O (GPIO) ports 
     
  • Operating voltage
    • External 5V input voltage through the Debug USB connector
    • 3.3V input voltage to power the target board logic and interfaces

Kit Contents

  • TB-S1JA target board
  • USB type-A to USB micro-B cable

System Requirements

• Microsoft® Windows®7 or 10 with Intel Core family processor or equivalent running at ≥ 2GHz
• ≥ 8GB system RAM
• ≥ 2GB free hard drive space
• ≥ two USB 2.0 ports

 

Videos

TB-S1JA Synergy™ Target Board Top View

Renesas Electronics TB-S1JA Synergy™ Target Board

TB-S1JA Synergy™ Target Board Bottom View

Renesas Electronics TB-S1JA Synergy™ Target Board

TB-S1JA Synergy™ Target Board Block Diagram

Block Diagram - Renesas Electronics TB-S1JA Synergy™ Target Board
Published: 2018-12-20 | Updated: 2023-02-15