Renesas Electronics Smart Industrial Gas Alarm
Renesas Electronics Smart Industrial Gas Alarm detects a variety of gases (total volatile organic compounds (TVOCs), CO2 and hydrocarbons, hydrogen, liquefied petroleum gas (LPG), etc.) and provides alarms in real-time. The Smart Industrial Gas Alarm data is transmitted through RS-485, CAN bus, or 4G modules.Detecting dangerous gas leakages and having the ability to sound alarms in a factory helps prevent accidents and ensure safe production.
Features
- Highly sensitivity gas sensors to detect a wide range of flammable gases, TVOCs, and indoor air quality (IAQ)
- 48MHz Arm® Cortex®-M23 core MCU with 12-bit ADC and CAN interface for industry control
- High-performance buck, buck-boost, and LDO regulators provide an efficient power supply
Applications
- Leak detection
- Gas concentration detection
- Process control
SYSTEM BLOCK DIAGRAM
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Published: 2021-07-21
| Updated: 2022-03-11