Renesas Electronics RZ/V2M Vision-Optimized AI Accelerator MPUs

Renesas Electronics RZ/V2M Vision-Optimized AI Accelerator Microprocessors (MPUs) feature a dynamically reconfigurable processor (DRP-AI). The vision-optimized AI accelerator delivers high power efficiency, eliminating the need for heat sinks and cooling fans. The RZ/V2M series offers real-time AI inference and low power consumption for embedded devices for infrastructure, industrial, and retail applications. The MPUs leverage the DRP-AI's power efficiency to achieve power consumption as low as 4W (typical), enable the processors to be used in compact devices, help to minimize equipment sizes, and reduce bill-of-materials costs. The modules also provide opportunities to incorporate AI in embedded devices.

The DRP-AI vision-optimized AI accelerator is an intellectual property (IP) evolved from the DRP built into the RZ/A2M device. The IP core can perform AI processing with approximately 10x the power efficiency of the DRP, achieving the 1.0 TOPS/W class. Because the DRP can dynamically change the configuration of its operation circuits every clock cycle, the DRP-AI can support advancing AI algorithms.

Renesas Electronics RZ/V2M Vision-Optimized AI Accelerator MPUs include an imaging signal processor (ISP) that processes high-resolution 4K pixels at 30 frames per second (FPS). The ISP uses high dynamic range (HDR) functionality, noise-reduction functionality, and distortion-correction functionality to substantially increase precision in AI recognition, regardless of factors such as the weather, the time of day, or the installation location.

Features

  • CPU and DDR memory interfaces
    • 2x Arm® Cortex®-A53 up to 1GHz
    • 32-bit LPDDR4-3200
  • Vision and artificial intelligence
    • AI accelerator, DRP-AI at 1.0 TOP/W class
    • ISP of multi-stream available
    • Camera interface, 2x SLVS-EC, 2x MIPI CSI
    • Face and human detection engine
  • Video and graphics display
    • H.265/H.264 multi-codec
      • Encoding - h.265 up to 2160p30, h.264 up to 1080p120
      • Decoding - h.265 up to 2160p30, h.264 up to 1080p120
    • 2D graphics engine, 200MPixels/s
    • Display, MIPI-DSI (4-lane), HDMI 1.4a
  • High-speed interfaces
    • 1x Gigabit Ethernet
    • 1x USB3.1 Gen1 host/peripheral
    • 1x PCIe Gen 2 (1-lane)
    • 2x SDIO 3.0
    • 1x NAND Flash interface ONFI1.0
    • 1x eMMC 4.5.1
  • Hardware security engine provided
  • FCBGA package, 15mm x 15mm, 0.5mm pitch

Videos

Block Diagram

Block Diagram - Renesas Electronics RZ/V2M Vision-Optimized AI Accelerator MPUs
Published: 2020-06-24 | Updated: 2024-04-26