Renesas Electronics RZ/G2UL General-Purpose Microprocessor

Renesas Electronics RZ/G2UL General-Purpose Microprocessor includes an Arm® Cortex®-A55 (1.0GHz) CPU, 16-bit DDR3L/DDR4 interface, and a simple LCD controller. The Renesas Electronics RZ/G2UL has interfaces that include a camera input, display output, USB 2.0, and Gigabit-Ethernet. The device is ideal for applications such as entry-class industrial gateway control and embedded devices with simple GUI capabilities.

Features

  • Cortex-A55 (Single)
  • Cortex-M33
  • LCD controller
  • Camera interface (MIPI-CSI)
  • Display interface (Parallel-IF)
  • USB2.0 interface 2ch, SD interface 2ch
  • CAN interface (CAN-FD)
  • Gigabit Ethernet 2ch
  • Memory error detection/correction (ECC)
  • DDR4 or DDR3L memory interface
  • BGA Package (13mm x 13mm)

Applications

  • SMARC system for single-core Arm Cortex-A55 MPU
  • Smart home controller with multiple PHY
  • (RZ family) iWave OSM LGA module
  • (RZ/A, RZ/G, RZ/N, RZ/T MPU) Macronix Boot Code Integrity OTA function
  • (RZ/G MPU) Aries MSRZG2UL – SiP SoM
  • (RZ/G MPU) Reloc single-board computers
  • Barcode scanners
  • Industrial gateways
  • Sound systems

Videos

Published: 2023-03-17 | Updated: 2024-04-03