Renesas Electronics RX74M 32-Bit High-Performance MCUs

Resesas RX74M 32-Bit High-Performance Microcontrollers (MCUs) are high-performance IA/FA network-focused MCUs in the RX family. These products expand the RX MCU portfolio to support applications with higher processing requirements. The Resesas RX74M was developed using the 22nm process technology, achieving high-speed operation of the RXv3e core and integration of large-capacity memory with a complex bus architecture. The RXv3e core is enhanced with a security ProtectZone feature, which enables separate access management for the Secure World and Non-Secure World.

Features

  • High-performance (600MHz/300MHz) and large memory 3603 CoreMark at 600MHz (RXv3e core) with register bank save each 32KB Cache (I/D), 256KB TCM
  • 1MB code MRAM with dual bank, 48KB data MRAM, 1.5MB SRAM with ECC
  • Supports XiP (eXecute-in-Place) from external Octa Flash memory with on-the-fly decryption
  • 200MHz PWM control and high-resolution PWM
  • 2-ch Gigabit EtherMAC, intelligent L3 Ethernet switch with Ethernet TSN support
  • Various connectivity functions (CAN FD with Gateway, I3C, USB HS, etc.)
  • Packages ranging from 100-pin to 320-pin
  • 600MHz operation with the RXv3e core and enhancements to the RX system bus delivers superior performance
  • Realizes equipment control and Ethernet/EtherCAT communication on a single chip, contributing to a reduction in the number of parts and PCB footprint
  • Built-in EtherCAT slave controller and intelligent Ethernet system realize multi-protocol industrial Ethernet support
  • Ethernet TSN (Time-Sensitive Network) standard support

Applications

  • Industrial automation (IA)
    • AC servo drivers
    • Robots
    • Micro PLCs
    • General-purpose inverters
    • Motion controllers and remote I/Os

Block Diagram

Block Diagram - Renesas Electronics RX74M 32-Bit High-Performance MCUs

Resolver Motor Control for Small Industrial Robots

Mechanical Drawing - Renesas Electronics RX74M 32-Bit High-Performance MCUs

Compact robotic system offers precise motion control, robust design, and reduced development time.

Videos

Published: 2026-10-19 | Updated: 2026-11-11