Renesas Electronics RTP100ExxxG1FL Evaluation Boards

Renesas Electronics RTP100ExxxG1FL Evaluation Boards demonstrate 48V-to-12V buck conversion implementing the 100V e-mode REXGaN FET portfolio. The boards are based on the RTP100E2P6G1FL and RTP100E005G1FL devices. The platforms support power levels from 240W to 360W and switching frequencies from 250kHz to 1MHz, depending on the board.

The Renesas RTP100ExxxG1FL Evaluation Boards help designers assess high-frequency operation, conversion efficiency, output-current capability, and thermal performance in 48V power architectures. Each layout uses the RR962200 controller and a selected FCLGA-packaged REXGaN device. The boards target intermediate bus converters for AI servers, telecom equipment, synchronous rectification, DC/DC converters, 48V motor drives, robotics, solar systems, and energy storage systems.

Features

  • 48V-to-12V buck converter reference platforms for 100V REXGaN FET evaluation
  • Evaluation options for 1.2mΩ, 1.8mΩ, 2.6mΩ, and 5mΩ RDS(on) devices
  • High-frequency operation for reducing magnetic component size and PCB footprint
  • Low switching and conduction losses for efficient power conversion
  • Zero reverse-recovery charge for eliminating reverse-recovery energy loss
  • Bottom-side and dual-side-cooled device options for thermal design flexibility
  • Silicon-compatible FCLGA footprints for streamlined GaN adoption
  • RR962200 controller implementation

Applications

  • 48V intermediate bus converters
  • AI data center and server power supplies
  • Telecom power systems
  • Synchronous rectification
  • DC/DC converters
  • 48V motor drives
  • Humanoid robots
  • Solar systems
  • Energy storage systems
  • Industrial power conversion

Specifications

  • EVB-RTP100E2P6G1FL
    • RTP100E2P6G1FL 100V, 2.6mΩ REXGaN FET
    • 330W maximum output power
    • 28A maximum output current
    • 48V input voltage
    • 12V output voltage
    • Switching frequency options of 250kHz, 350kHz, and 500kHz
    • Efficiency of 97.2% at 48V input, 12V output, and 14A load with 350kHz switching frequency
    • RR962200 controller
  • EVB-RTP100E005G1FL
    • RTP100E005G1FL 100V, 5mΩ REXGaN FET
    • 240W maximum output power
    • 20A maximum output current
    • 48V input voltage
    • 12V output voltage
    • Switching frequency range of 250kHz to 1MHz
    • Efficiency of 97.1% at 48V input, 12V output, and 10A load with 500kHz switching frequency
    • RR962200 controller

EVB-RTP100E2P6G1FL Reference Circuit

Renesas Electronics RTP100ExxxG1FL Evaluation Boards

EVB-RTP100E005G1FL Reference Circuit

Renesas Electronics RTP100ExxxG1FL Evaluation Boards
Published: 2026-09-25 | Updated: 2026-09-29