Renesas Electronics RH4Z2502 IO-Link PHY

Renesas Electronics RH4Z2502 IO-Link PHY is a single-channel line driver and level-shifter IC with integrated protection for industrial sensors and actuators. The RH4Z2502 implements an IO-Link physical layer while providing transparent UART communication, wake-up detection, configurable output current, and embedded diagnostic functions. The device also includes a license key for using an IO-Link-compliant stack library with a compatible Renesas RA2 MCU, eliminating the cost of an additional stack license and reducing development effort.

The Renesas RH4Z2502 IO-Link PHY combines embedded surge, overload, overvoltage, and reverse-polarity protection with two integrated LDOs and a wide operating temperature range. Its compact SMT package helps reduce PCB space and external component requirements in IO-Link devices. The RH4Z2502 PHY is ideal for industrial sensors, actuators, SIO-mode devices, and PWM control systems that require robust communication and voltage-level shifting.

Features

  • Single-channel IO-Link line driver and level shifter for sensors and actuators
  • Licensed IO-Link-compliant stack solution for use with a compatible Renesas RA2 MCU
  • No additional IO-Link stack license required
  • Transparent UART data transmission through Rx and Tx connections
  • Configurable driver output with adjustable slew rate and current limit
  • Integrated wake-up pulse detection
  • MCU-assisted wake-up generation for master-mode operation
  • Embedded surge, overload, overvoltage, and reverse-polarity protection
  • On-chip diagnostic functionality for SIL-oriented applications
  • Diagnostic code access via the one-wire interface
  • Compact SMT package options for reduced PCB space and BOM requirements
  • Simple configuration and integration for accelerated IO-Link development

Applications

  • Industrial automation
  • IO-Link sensors and actuators
  • SIL-oriented IO-Link devices
  • SIO-mode devices with level shifting
  • PWM control systems

Specifications

  • Supply voltage range of 9V to 36V
  • Peak overvoltage and reverse-polarity robustness of ±60V
  • Configurable driver output current range of 50mA to 400mA
  • Driver on-resistance of less than 2.5Ω
  • Two integrated LDOs
    • 3.3V output
    • 5V output
  • Output current capability up to 50mA
  • External LDO or DC-DC converter support
  • Integrated surge protection
    • Peak surge voltage of ±1.25kV
    • Peak surge current of 2.5A
    • Protection for L+, CQ, and GND/L-
    • 8/20µs pulse according to IEC 61000-4-5
  • Operating temperature range of -40°C to +125°C
  • UART interface for transparent Rx and Tx data transmission
  • Output level shifting up to 36V
  • PWM control capability up to 36V and 400mA

Block Diagram

Block Diagram - Renesas Electronics RH4Z2502 IO-Link PHY

Typical Application

Application Circuit Diagram - Renesas Electronics RH4Z2502 IO-Link PHY
Published: 2026-10-01 | Updated: 2026-10-01