Renesas Electronics Pure Sine Wave Home Inverter Solution
Renesas Electronics Pure Sine Wave Home Inverter Solution provides 50Hz/60Hz with 230V AC generated from the Li-ion battery backup system. The capacity (rating) ranges from 800VA to 1800VA, depending on the battery size and backup requirement. The product performance is managed and controlled by an intelligent battery management system (BMS). And an LCD shows essential inverter battery performance statistics helping users plan activities in advance.Features
- A low-frequency and high-frequency inverter can be derived from the same solution
- Isolated system to track the AC output
- Auxiliary flyback power supply for isolated systems
- RL78/G14 low-cost MCU performs the low and high-frequency H-Bridge drive
Applications
- Home inverter
- General inverter
- Battery management system
SYSTEM BLOCK DIAGRAM
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Published: 2022-10-03
| Updated: 2022-10-03