Renesas Electronics PS2911-1 4-Pin Flat-lead Photocouplers
Renesas Electronics PS2911-1 4-Pin Flat-lead Photocouplers are available in a 4.6mm x 2.5mm x 2.1mm ultra-small package that offers a 30% reduced mounting area than PS28xx. These photocouplers feature a high current transfer ratio and 2500VRMS high isolation voltage. The PS2911-1 photocouplers operate at 50mA forward current, 1.1V forward voltage, 6V reverse voltage, and -55°C to 100°C operating temperature range. These photocouplers are used in applications such as DC-DC converters and Modem/PC cards.Features
- 4.6mm x 2.5mm x 2.1mm ultra-small package
- 30% reduced mounting area than PS28xx series
- 2500VRMS high isolation voltage
- High current transfer ratio:
- 200% typical Current Transfer Ratio (CTR) at 1mA IF and 5V VCE
- 50mA forward current
- 1.1V forward voltage
- 6V reverse voltage
- -55°C to 100°C operating temperature range
Applications
- DC-DC converter
- Modem/PC card
Additional Resource
Pin Connection (Top View)
Published: 2021-08-30
| Updated: 2022-03-11