Renesas Electronics In-Home Air Quality Monitor

Renesas Electronics In-Home Air Quality Monitor is a solution that monitors the air quality of a room. The monitor measures a few variables, such as temperature, humidity, and Total Volatile Organic Compounds (TVOC) gases. This solution provides estimated carbon dioxide levels (eCO2), which is compliant with UBA standards. The solution also has the ability to control motors using complementary PWM mode operations. This monitor uses the RL78/G14 fast prototyping board for easy customization and evaluation of in-home appliance applications.

Features

  • Measures temperature, humidity, and Total Volatile Organic Compounds (TVOC) gases
  • Provides estimated carbon dioxide levels (eCO2), which is compliant with UBA standards
  • Control motors using complementary PWM mode operations

System Block Diagram

Block Diagram - Renesas Electronics In-Home Air Quality Monitor
Published: 2020-05-08 | Updated: 2022-03-10