Renesas Electronics Critical Power Monitoring System

Renesas Electronics Critical Power Monitoring System is a power monitoring system with a lower power MCU and integrated ADC. This monitoring system is combined with NB-IoT/Cat-M1 and rechargeable batteries so that the system notifies the loss of main power. The critical power monitoring system features a light sensor that supports filter change detection. This critical power monitoring system comes with Opto-isolator for zero-cross timing and monitoring external signals.

Features

  • Low-power MCU with integrated ADC
  • NB-IoT/Cat-M1/BLE certified module
  • Light sensor to support filter exchange detection
  • Opto-isolator for zero-cross timing and monitoring external signals

Block Diagram

Block Diagram - Renesas Electronics Critical Power Monitoring System

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Published: 2020-06-10 | Updated: 2022-03-11