Red Lion CUB4 Panel Meters

Red Lion CUB4 Panel Meters include loop-powered process indicators, miniature electronic counters, and DC voltmeters. These panel meters feature a high‑impact plastic case with a clear viewing window and a sealed front-panel bezel meeting NEMA 4X/IP65 specifications when properly installed. The CUB4 panel meters use LCD displays designed to fit a DIN-standard panel cut-out measuring 2.68" (68mm) x 1.30" (33mm). These panel meters provide electrical connections via screw‑clamp terminals. The CUB4 panel meters are CE-approved and RoHS-compliant. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

Features

  • CUB4L miniature electronic counters:
    • LCD, positive reflective or negative transmissive with red LED backlighting
    • Internal lithium battery provides up to 6 years of uninterrupted operation
    • NEMA 4X/IP65 sealed front bezel
    • Front panel reset, remote reset, or both
    • Up to 5kHz count speeds
    • Wire connection made via screw clamp-type terminals
  • CUB4LP loop-powered process indicators:
    • 4mA to 20mA or 10mA to 50mA dual range
    • 3½-digit, 0.6" (15.2mm) high digits
    • Positive image transflective LCD with red backlight or positive image reflective LCD
    • Span and offset capability
    • Negative and overrange indication
    • Selectable decimal point position
    • NEMA 4X/IP65 sealed front panel bezel
    • Fits DIN standard cut-out 2.68" (68mm) x 1.30" (33mm)
  • CUB4V miniature DC voltmeters:
    • LCD, positive reflective or negative transmissive with red backlighting
    • 0 to 199.9mV, 1.999V, 19.99V, 199.9V four selectable DC ranges
    • 0.6" (15.2mm) high LCD digits
    • Built-in scaling provided
    • Auto-zeroing circuit
    • Selectable decimal points
    • Wire connections made via screw clamp-type terminals
    • Fits DIN standard cut-out 2.68" (68mm) x 1.30" (33mm)
    • NEMA 4X/IP65 sealed front panel bezel
    • 9VDC to 28VDC powered

Applications

  • Factory automation
  • Alternative energy
  • Oil and gas
  • Power and utilities
  • Transportation
  • Water and wastewater
Published: 2026-03-31 | Updated: 2026-05-14