RECOM Power RAC05-K/480 AC/DC Converters
RECOM Power RAC05-K/480 AC/DC Converters are 5W single-output AC/DC units designed for harsh industrial and outdoor mains conditions. These converters are rated OVC III conditions (100VAC to 480VAC input lines) with phase-to-phase or single-phase operation without any external components. The RAC05-K/480 converters feature fully protected outputs, EMC class A and B compliance, and <0.5W no-load power consumption. These converters are available in 490mm x 56mm x 40mm dimensions. Typical applications for this RECOM Power series include integration into a smart grid, renewable energy, smart metering, and IoT applications.Features
- OVC III input rating without additional fuses
- Overvoltage and overcurrent protection
- EMC compliant without external components
- RoHS, REACH, and ERP compliant
Specifications
- 85VAC to 528VAC wide input voltage range
- 25ms start-up time
- 20ms rise time
- 130kHz internal operating frequency
- 490mm x 56mm x 40mm dimensions
- -40°C to +80°C operating temperature range
- -40°C to +85°C storage temperature range
Mechanical Drawing
Videos
Published: 2018-06-12
| Updated: 2024-03-20