REAN Pancake 1/4" Right-Angle Plugs

REAN Pancake 1/4" TS (mono) Right-Angle Plugs are ideal for musical instrument pedalboards and other applications where a low profile is desirable. These plugs feature a modern, forward-looking design with either nickel or black back covers. REAN Pancake 1/4" Right-Angle Plugs are rated to >1000 mating cycles.

Features

  • 1/4" mono plug
  • Right-angle version
  • Available with nickel or black cover
  • Heavy-duty cable clamp for improved strain relief

Specifications

  • ≥1GΩ insulation resistance
  • >1kVDC dielectric strength
  • Up to 7mm cable outer diameter
  • 0.22mm2 / 24AWG wire size
  • >1000 mating cycles
  • Complies with IEC 68-2-20 solderability
  • -20°C to +70°C operating temperature range

Dimensions

Chart - REAN Pancake 1/4
Published: 2019-12-04 | Updated: 2023-10-23