Raydiall Automotive FAKRA R3C Cable Connectors

Raydiall Automotive FAKRA R3C Cable Connectors feature stamped and rolled technology as well as a patented one-step crimping terminal. The crimping technology offers a multipoint crimping stage in a single operation, providing a faster and more reliable process while reducing wire installation time. The R3C series is USCAR qualified and automation friendly with a positioning-guaranteed design. Raydiall Automotive FAKRA R3C Cable Connectors offer a robust, protected interface and work with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables.

Features

  • Offers patented one-step crimping terminal
  • USCAR-qualified
  • Closed entry, robust and protected interface design
  • Positioning-guaranteed design
  • Automation friendly
  • Stamped and rolled technology
  • Up to 3GHz frequency
  • Works with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables
Published: 2020-12-15 | Updated: 2024-04-11