RAFI E-BOX XL IO-LINK Housing Solutions
RAFI E-BOX XL IO-LINK Housing Solutions are pre-configured, plug-and-play operator housing solutions designed for easy integration into industrial IO-Link networks using a single M12 cable. These devices feature up to 6 actuators, RGB lighting, monitoring of switching cycles, and sound modes. The XL IO-LINKs solutions feature a slim housing design that matches the 40mm aluminum profile. These housing solutions required only one port for up to 6 illuminated pushbuttons. The E-BOX XL IO-Link housing solutions provide IP65 protection in accordance with DIN EN 60529 and are certified to CE and UL standards. These housing solutions operate at a -30°C to 60°C temperature range and are ideal for future-proof and scalable operating solutions to meet industrial automation standards.
Process Data Overview
The E-BOX XL IO-LINK housing solutions contain 8 bytes of process input and 8 bytes of process output. The first 6 bytes of process data are used to obtain the switching signals for the actuators at mounting positions 1 to 6.
Features
- Different housing lengths for 3 to 6 actuators
- Slim housing design, matching the 40mm aluminum profile
- Simple screw mounting for any installation position
- IO-Link parameterization (RGB lighting, monitoring of switching cycles, and sound modes)
- Only 1 port on the master is required for up to 6 illuminated pushbuttons
- Optional M12 input/output for connecting additional sensors and actuators
- -30°C to 60°C operating temperature range
- IP65 protection class according to DIN EN 60529
- CE and UL certificates
- Pushbuttons can be labeled as required (FLEXLAB)
Overview