Radiall RF Screw-on Coaxial Connectors

Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.

Features

  • Sub-miniature screw-on connectors
  • 450W @ 1GHz rated power
  • Highly durable
  • 500 mating/cycles per minute
  • 50Ω impedance
  • -65°C to +165°C operating temperature range

Applications

  • Military equipment
  • Commercial and telecom
  • Aerospace equipment
View Results ( 169 ) Page
Part Number Datasheet Description Product
9433-1113-000 9433-1113-000 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD Panel Receptacles
9422-1113-000 9422-1113-000 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD FRONT MOUNT Panel Receptacles
9453-7083-010 9453-7083-010 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE SOLDER TYPE FOR .085''/50 SR NICKEL PANEL SEALED Connectors
9002-1023-002 9002-1023-002 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD NON-CAPTIVE CONTACT Connectors
9243-9553-019 9243-9553-019 Datasheet RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE PASSIVATED Connectors
R199006203 R199006203 Datasheet RF Connectors / Coaxial Connectors MOEBIUS / STRAIGHT PLUG CRIMP TYPE CABLE 2/50 S Connectors
9201-9553-005 9201-9553-005 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2/50 D CABLE PASSIVATED CAPTIVE CONTACT Connectors
9201-9553-019 9201-9553-019 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT Connectors
9533-9113-001 9533-9113-001 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE PASSIVATED Panel Receptacles
9079-9513-001 9079-9513-001 Datasheet RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE PASSIVATED 3/8" SQUARE FLANGE Panel Receptacles
Published: 2019-07-08 | Updated: 2023-11-07