Radiall Coaxial Power Dividers
Radiall Coaxial Power Dividers are ideal for defense and instrumentation applications. The mechanically robust comprehensive microwave solution features a high electrical performance of up to 26.5 GHz and is MIL STD202 compliant. The Radiall dividers offer high RF performance in terms of VSWR, maximum power, and admissible phase. Applications included airborne/ground radar and instrumentation equipment (RF bench test).Features
- 220 Hz to 26.5GHz frequency
- Octave band & wide band
- 2/3/4/6/8 ways
- SMA female connectors
- Can be used as power combiner (Wilkinson design)
View Results ( 19 ) Page
| Part Number | Datasheet | Description | Subcategory |
|---|---|---|---|
| R434712001 | ![]() |
Signal Conditioning POWER DIVIDER 2W SMA 2-18GHZ | Filters |
| R434612001 | ![]() |
Signal Conditioning POWER DIVIDER 2W SMA 2-8GHZ | Filters |
| R434812001 | ![]() |
Signal Conditioning POWER DIVIDER 2W SMA 2-26.5GHZ | Filters |
| R434112001 | ![]() |
Signal Conditioning POWER DIVIDER 2W SMA 0.225-0.4GHZ | Filters |
| R434112002 | ![]() |
Signal Conditioning POWER DIVIDER 2W SMA 0.47-0.86GHZ | Filters |
| R434114002 | ![]() |
Signal Conditioning POWER DIVIDER 4W SMA 0.47-0.86GHZ | Filters |
| R434114003 | ![]() |
Signal Conditioning POWER DIVIDER 4W SMA 0.8-0.96GHZ | Filters |
| R434212000 | ![]() |
Signal Conditioning POWER DIVIDER 2W SMA 1-2GHZ | Filters |
| R434214000 | ![]() |
Signal Conditioning POWER DIVIDER 4W SMA 1-2GHZ | Filters |
| R434312001 | ![]() |
Signal Conditioning POWER DIVIDER 2W SMA 2-4.2GHZ | Filters |
Published: 2017-05-15
| Updated: 2022-05-05