Quectel YECA001L1AH 5G Adhesive Mount External Antenna
Quectel YECA001L1AH 5G Adhesive Mount External Antenna is an ultra-wideband 5G antenna that provides broad coverage from 600MHz to 6000MHz. This monopole antenna offers backward compatibility to supports 4G/3G and 2G networks, LTE Cat-M, and narrowband IoT (NB-IoT). The YECA001L1AH 5G antenna is available with cable lengths of 300mm to 5,000mm and terminated with a SMA male (center pin) connector. This antenna includes an IP67 Ingress Protection (IP) rating, UL 746C f1 housing, UV resistance, and compliance with RoHS and REACH. Typical applications include high-speed video, real-time streaming, high-capacity MIMO networks, and public transportation.
Features
- 600MHz to 6000MHz frequency range
- 50Ω impedance
- Linear polarization
- Omni-directional radiation pattern
- Φ30mm x 83.2mm antenna dimensions
- ASA material and black color
- RG174LL cable type and 1000mm length
- SMA male (center pin) connector type
- Typical 24.8g weight
- Adhesive mounting type
- -40°C to +85°C operating temperature range
- IP67 Ingress Protection (IP) rating
- UL 746C f1 housing UV resistant
- RoHS and REACH compliant
Applications
- High-speed video
- Real-time streaming
- High-capacity MIMO networks
- Public transportation
VSWR Parameter Test
Dmensions
Published: 2026-06-09
| Updated: 2026-07-29