Qorvo QPK1520 Octal GaN Gate Driver - Coming Soon

Qorvo QPK1520 Octal Gallium Nitride (GaN) Gate Driver is a high-speed, multi-channel GaN gate bias controller. Ideal for RF power amplifiers and low-noise amplifiers, this Qorvo driver provides precise, programmable gate control, sequencing, and temperature compensation. When used with the QPK1521 single-pole double-throw (SPDT) switch driver and QPK1522 drain controller, the QPK1520 forms a complete bias-control chipset that enables fully coordinated gate, drain, and RF-path switching in front-end modules and phased-array systems. This chipset approach allows designers to implement sub-100ns TX/RX switching, automated IDQ calibration, and safe bias sequencing, while significantly reducing the complexity and component count of traditional discrete bias networks.

Features

  • 8-channel programmable gate bias control (PA + LNA support)
  • Integrated DACs for independent VON/VOFF settings
  • High-speed TX/RX switching with programmable sequencing
  • I2C and SPI digital interface for flexible system control
  • Built-in temperature compensation for stable bias over environment
  • Supports IDQ calibration when paired with a drain controller
  • ±10mA gate drive capability
  • Compact 5mm x 5mm package optimized for dense array designs
  • Integrated READY signal for safe bias operation
  • Lockout protection
  • Internal and external Fault protection
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • AESA radar
  • Phased array systems
  • RF front-end modules (FEMs)
Published: 2026-09-16 | Updated: 2026-09-17