Qorvo QPF4657 6GHz Wi-Fi® 7 High-Power Front End Modules

Qorvo QPF4657 6GHz Wi-Fi® 7 High-Power Front End Modules (FEMs) are integrated devices designed for Wi-Fi 7 (802.11be) systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput.  This is done across a wide bandwidth, enabling operation in all channels from UNII5-8 (5.9GHz to 7.1GHz).

Integrated die-level filtering for 2nd and 3rd harmonics and 2.4GHz rejection for DBDC operation are included. For application feedback, a coupler with RF output and a broad-range, constant-slope voltage logarithmic power detector is provided. The Qorvo QPF4657 integrates a 6GHz to 7GHz power amplifier (PA), single-pole two-throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device.

Features

  • POUT = +18dBm MCS13 320MHz -43dB dynamic EVM
  • POUT = +21dBm MCS11 160MHz -43dB dynamic EVM
  • POUT = +17dBm MCS11 HE80 -43dB dynamic EVM
  • POUT = +27dBm MCS0 20MHz spectral mask compliance
  • Optimized for +5V operation
  • 31dB Tx gain
  • 1.9dB noise figure
  • 13.5dB/3dB Rx gain and 7dB bypass loss
  • 25dB, 2.4GHz rejection on Rx path
  • Integrated DC logarithmic power detectors
  • 5.925GHz to 7.125GHz frequency range
  • 5.0mm x 3.0mm x laminate package
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things (IoT)
Published: 2024-12-17 | Updated: 2024-12-25