The device's compact size and high efficiency optimize SWaP attributes, resulting in smaller, lighter power amplifiers and lower thermal management costs. The Qorvo QPD1426/QPD1426L is ideally suited for radar applications and is housed in an industry-standard air cavity package. The devices support both CW and pulsed operations.
Features
- 1.2GHz to 1.4GHz operating frequency range
- 53.5dBm saturated output power PSAT
- 70% drain efficiency at PSAT
- 17dB large signal gain at PSAT
- Bias of VDS = +50V, IDQ = 350mA
- NI-400 package
- 10.16mm x 10.16mm package dimensions
Applications
- L-Band radar
- Professional and military radio communications
- Test instrumentation
Datasheets
QPD1426/QPD1426L Block Diagram
Development Tool
Published: 2026-09-30
| Updated: 2026-10-06