Qorvo QPC2110 X-Band SOI 6-Bit Phase Shifters
Qorvo QPC2110 X-Band SOI 6-Bit Phase Shifters operate over an 8GHz to 11.5GHz range while providing 360° phase coverage with an LSB of 5.625°. QPC2110 features <3° RMS phase error and <0.4dB amplitude error over the operational band. These phase shifters deliver superior performance in X-band phased array and communication applications. Housed in a small 2mm2 plastic overmold QFN package, the QPC2110 supports ease of use for simple integration with the DC blocked on both ports with the bi-directional operation and positive-only control logic. Low DC power consumption provides flexibility in the overall system power management.Features
- 8GHz to 11.5GHz frequency range
- Bi-directional
- 360° Coverage, LSB = 5.625°
- <3° RMS phase error
- <0.4dB RMS amplitude error
- <91ns switching speed
- 5.5dB insertion loss
- Input
- >30dBm P1dB
- >40dBm IP3
- 0/+3.3V control voltage
- 2.0mm2 x 0.94mm QFN package
- Lead-free, Halogen-free, and RoHS complaint
Applications
- X-band radar
- Communications
Related Development Tool
Published: 2023-05-03
| Updated: 2023-08-15