Qorvo QPB1055 C-Band Switched Filter Bank Module
Qorvo QPB1055 C-Band Switched Filter Bank Module is designed for pulsed electronically scanned array (ESA) radar systems, providing contiguous spectrum coverage from 5200MHz to 5900MHz. This surface-mount device combines an integrated C-band BAW-switched filter bank with high-efficiency 50W and 200W GaN power amplifiers. The module contains two switches on both sides of seven BAW filters and a bypass path. Qorvo QPB1055 C-Band Switched Filter Bank Module features high out-of-band rejection and low insertion loss in a compact package measuring 6mm x 6mm x 0.79mm.
Features
- Surface-mount device
- C-band: 5200MHz to 5900MHz frequency range
- Seven filter channels and a bypass path
- Low passband insertion loss
- No external matching required
- Single-input, single-output operation
- 6mm x 6mm x 0.79mm dimensions
Applications
- C-band radar
- Digital receivers
Functional Block Diagram
Pin Configuration
Published: 2026-10-06
| Updated: 2026-10-07