Qorvo QPB1029SR L-Band Switched Filter Bank
Qorvo QPB1029SR L-Band Switched Filter Bank features two switches, eight filters, and a bypass, all housed in a compact 10.0mm x 10.0mm package. Thanks to TCSAW technology, the Qorvo QPB1029SR has low insertion loss and temperature stability, making it ideal for L-band detection and avoidance (D&A) systems. The QPB1029 is part of Qorvo's wide range of RF BAW and SAW filters and modules.Features
- 1.2GHz to 1.4GHz frequency range
- Eight channels + bypass
- Typical <3dB insertion Loss
- Typical >15dB out-of-band rejection
- RFFE switch control
- Typical 3µs switching speed
- 10.00mm x 10.00mm x 1.44mm package size
- Applications include L-Band radar
Published: 2024-09-09
| Updated: 2024-09-11