Qorvo QPA9831 CATV Hybrid Push-Pull Amplifier
Qorvo QPA9831 CATV Hybrid Push-Pull Amplifier operates from 45MHz to 1218MHz and delivers a 23dB gain. The QPA9831 employs GaAs MESFET, GaAs pHEMT, and GaN HEMT die. This device provides excellent linearity and superior return loss performance with low noise, exceptional reliability, and extremely low distortion. The QPA9831 is optimized for DOCSIS 3.1 applications and 1.2GHz CATV amplifier systems.The Qorvo QPA9831 CATV Hybrid Push-Pull Amplifier is available in a SOT-115J package and is Halogen-free, lead-free, and RoHS compliant.
Features
- 45MHz to 1218MHz frequency range
- 23dB gain at 1218MHz
- Excellent linearity
- Superior return loss performance
- Extremely low distortion
- Unconditionally stable under all terminations
- 260mA at 24VDC
- 75dBmV RF input voltage
- 30V DC supply over-voltage
- 5dB noise figure (typical)
- -30°C to +100°C operating mounting base temperature
- Hybrid SOT-115J package
- Halogen-free, lead-free, and RoHS compliant
Applications
- 1.2GHz DOCSIS
- Node and amplifier systems
Block Diagram
Package Outline
Published: 2021-05-12
| Updated: 2022-03-11