Qorvo QPA5368 Integrated Reverse Amplifier Module
Qorvo QPA5368 Integrated Reverse Amplifier Module includes a silicon bipolar die and high output capability. This amplifier offers excellent linearity, superior return loss performance, low distortion, optimal reliability, low-noise unconditional stability under all terminations, and temperature sensing. Qorvo QPA5368 operates from 5MHz to 300MHz and features a 35.6dB typical gain at 300MHz and 195mA typical at 12VDC. Qorvo QPA5368 Integrated Reverse Amplifier Module is ideal for headend equipment and reverse path system application and is available in a 20-pin, 11mm x 8.5mm x 1.375mm package.Features
- Excellent linearity
- High output capability
- Superior return loss performance
- Extremely low distortion
- Optimal reliability
- Low noise
- Unconditional stability under all terminations
- 35.6dB typical gain @ 300MHz
- 195mA typical @ 12VDC
- Temperature sensing
Published: 2018-01-19
| Updated: 2023-01-23