The Qorvo QPA3245 CATV Hybrid Power Doubler Amplifier is available in a hybrid SOT-115J package and is halogen-free, lead-free, and RoHS compliant.
Features
- 45MHz to 1218MHz frequency range
- 25dB gain
- 24V voltage rating
- 475mA current rating
- Hybrid SOT-115J package
- Halogen-free, lead-free, and RoHS compliant
Package Outline
Published: 2022-03-28
| Updated: 2022-12-28