Qorvo QPA2609EVB1 7–14GHz Amplifiers Evaluation Board

Qorvo QPA2609EVB1 7–14GHz Amplifiers Evaluation Board is designed to evaluate the high-performance, QPA2609 7–14GHz GaAs Low Noise Amplifiers. The QPA2609 provides 26dB small signal gain with a low noise figure of 1.1dB. The QPA2609EVB1 7–14GHz Amplifiers Evaluation Board has an operating supply voltage of 3.5V.

Features

  • 7GHz to 14GHz frequency range
  • 1.1dB noise figure

On the Board

Schematic - Qorvo QPA2609EVB1 7–14GHz Amplifiers Evaluation Board
Published: 2018-04-26 | Updated: 2023-01-30