Qorvo PAC5526 Power Applications Controller®
Qorvo PAC5526 Power Applications Controller® is an SoC (System-on-a-Chip) that is optimized for high-speed motor control and driving for battery-powered BLDC motors. The PAC5526 integrates a 150MHz Arm® Cortex®-M4F 32-Bit Microcontroller core with a highly configurable power manager, proprietary Configurable Analog Front-End™, and Application Specific Power Drivers™ in a single, compact package.The PAC5526 features 128kB of embedded Flash, 32kB of SRAM memory, a 2.5MSPS Analog-to-Digital Converter (ADC) with programmable auto-sampling of up to 24 conversion sequences, 3.3V IO, flexible clock control system, PWM and general-purpose timers, and several serial communications interfaces.
The integrated Power Manager provides a charge pump, buck-boost converter, and four linear regulated voltage supplies. The Application Specific Power Drivers (ASPD) are power drivers designed for half-bridge, H-bridge, 3-phase, and general-purpose driving. The Configurable Analog Front End (CAFE) comprises differential programmable gain amplifiers, single-ended programmable gain amplifiers, comparators, digital-to-analog converters, and I/Os for programmable and inter-connectible signal sampling, feedback amplification, and sensor monitoring of multiple analog input signals.
The Qorvo PAC5526 is available in a 6mm x 6mm Thin Quad Flat No-Lead (TQFN) package with an exposed pad for thermal management.
Features
- Power Manager
- Charge pump DC-DC for high-side gate drive supply
- 6V to 48V input voltage
- Buck-Boost regulator for low-side gate drive supply
- Configurable 10V or 12V
- 4x linear regulators with power and hibernate management
- Power and temperature monitor, warning, fault detection
- Proprietary Configurable Analog Front-End
- 6 analog front-end I/O pins
- Differential programmable gain amplifier
- 5 single-ended programmable gain amplifiers
- Programmable over-current protection and current limit
- 2x 10-bit DACs
- Proprietary Application Specific Power Drivers
- 3x high-side gate drivers with a programmable gate driving up to 1A
- 100% duty cycle
- Cycle-by-cycle current limit
- Configurable fault protection
- 3.3V I/Os
- 150MHz Arm Cortex-M4F 32-bit MCU core
- Single-cycle 32-bit x 32-bit hardware multiplier
- 32-bit hardware divider
- DSP instructions and saturation arithmetic support
- Integrated sleep and deep sleep modes
- Single-precision Floating Point Unit (FPU)
- 8-region Memory Protection Unit (MPU)
- Nested Vectored Interrupt Controller (NVIC) with 32 interrupts with 8 levels of priority
- 24-bit SysTick timer
- Wake-up Interrupt Controller (WIC) allowing power-saving sleep modes
- Clock-gating allowing low-power operation
- Embedded Trace Macrocell (ETM) for in-system debugging at real-time without breakpoints
- Memory
- 128kB Flash
- 32kB SRAM with ECC
- 2x 1kB INFO FLASH area for manufacturing information
- 1x 1kB INFO FLASH area for user parameter storage and application configuration or code
- 4-Level Code Protection
- Analog to Digital Converter (ADC)
- 12-bit, 2.5MSPS SAR ADC
- Programmable Dynamic Triggering and Sampling Engine (DTSE)
- I/O
- 20x general-purpose I/Os with tri-state, pull-up, pull-down, and dedicated I/O supply
- 10x I/Os can be configured as ADC input or digital I/O
- Configurable weak pull-up and pull-down
- Configurable drive strength (6mA to 25mA minimum)
- Dedicated integrated IO power supply (3.3V)
- Flexible peripheral MUX allowing each IO pin to be configured with one of up to 8 peripheral functions
- Flexible Interrupt Controller
- Flexible Clock Control System (CCS)
- 300MHz PLL from internal 25% oscillator
- 20MHz ring oscillator
- 20MHz external clock input
- Timing Generators
- Four 16-bit timers with up to 32 PWM/CC blocks
- 16x programmable hardware dead-time generators
- Up to 300MHz input clock for high-resolution PWM
- 16-bit Windowed Watchdog Timer (WWDT)
- 24-bit Real-Time Clock (RTC) with calendar and alarm functions
- 24-bit SysTick Timer
- 2x 24-bit General-purpose count-down timers with interrupt
- Wake-up timer for sleep modes from 0.125s to 8s
- Communication Peripherals
- 3x USART
- SPI or UART modes
- SPI Master/Slave, up to 25MHz
- UART up to 1Mbps
- I2C Master/Slave
- CAN 0B Controller
- Single Wire Debugger (SWD), JTAG
- Embedded Trace Macrocell (ETM)
- Security
- 4-Level User-Configurable Code Protection
- 96-bit Unique ID
- CRC Engine
- Offloads software for communications and safety protocol through hardware acceleration
- Configurable Polynomial (CRC-16 or CRC-8)
- Configurable input data width, input, and output reflection
- Programmable seed value
- Physical
- -40°C to +125°C operating temperature range
- 6mm x 6mm QFN48 package with exposed pad
Applications
- Battery-powered BLDC motors up to 24V
- Drones
- Power tools
- Remote-controlled toys
Block Diagram
Package Outline