Qorvo K-/KU-Band 4x2 Tx/Rx Beamformer ICs

Qorvo K-/KU-Band 4x2 Tx/Rx Beamformer ICs are highly integrated silicon quad-core ICs developed for satellite communications applications. The devices feature four dual-polarization radiating elements, offering complete polarization flexibility. The ICs operate on a +1.2V supply and is housed in a WLCSP for easy integration in planar phased array antennas. The devices improve upon previous generations, enhancing performance, decreasing costs, and providing a host of digital functionalities that simplify active antenna design. Qorvo K-/KU-Band 4x2 Tx/Rx Beamformer ICs enable active antenna SATCOM ground terminals that can auto-align and auto-position, supporting SATCOM-on-the-move utilizing LEO/MEO/GEO satellites.

Features

  • 10.7GHz to 12.75GHz operation (AWMF-0146)
  • 13.75GHz to 14.5GHz operation (AWMF-0147)
  • 17.7GHz to 21.2GHz operation (AWMF-0197)
  • 27.5GHz to 31.0GHz operation (AWMF-0198)
  • Supports four dual-pole radiating elements
  • Flexible polarization (RHCP, LHCP, linear)
  • 6-bit phase control
  • 5-bit gain control
  • WLCSP for simple thermal management
  • 1.2V operation
  • 300mm CMOS design for low-cost
  • Lower DC power than prior generations
  • Zero-Cal® phase/gain calibration free
  • Kinetic Green™ 3D beam steering for additional power savings

Videos

Tx/Rx Beamformer Application Circuits

Application Circuit Diagram - Qorvo K-/KU-Band 4x2 Tx/Rx Beamformer ICs
Published: 2025-06-04 | Updated: 2026-04-21