TRACO Power TMR 8WI 8W DC/DC Converters

TRACO Power TMR 8WI 8W DC/DC Converters feature a regulated output, a wide 4:1 input voltage range, and I/O isolation of 1500VDC. These converters offer an ultra-compact SIP-8 package and occupy only 2.0cm2 of board space, making them ideal for space-critical applications, such as communication equipment, instrumentation, and industrial electronics. Features include fully regulated outputs, remote on/off control, indefinite short-circuit protection, and a high power density of 3.19W/cm3. Specifications for TMR 8WI converters from TRACO Power include high efficiency up to 88%, 4.5VDC to 75VDC input voltage range, and -40°C to +75°C operating temperature range.

Features

  • Remote on/off control
  • Fully regulated outputs
  • Indefinite short-circuit protection
  • High efficiency for low thermal loss
  • Ultra-compact design

Applications

  • Communication equipment
  • Instrumentation
  • Industrial electronics

Specifications

  • Up to 88% efficiency
  • 1500VDC I/O isolation
  • 4:1 input voltage range
  • 8W power rating
  • SIP-8 case
  • 3.19W/cm3 power density
  • 4.5VDC to 75VDC input voltage range
  • -40°C to +70°C operating temperature range

Videos

Dimensions

Mechanical Drawing - TRACO Power TMR 8WI 8W DC/DC Converters
Published: 2026-03-19 | Updated: 2026-04-15