Amphenol Piher PT-6 Carbon Potentiometers
Amphenol Piher PT-6 Carbon Potentiometers feature a carbon resistive element with a polyester substrate and offer up to 10 mechanical detents and up to 10K life cycles. These 6mm carbon through-hole potentiometers include three wiper positions, including initial, 50%, or fully clockwise. This series provides control where frequent adjustment is required. The shaftless design enables the use of various engagement mechanisms such as motor control or human-interface adjustments. Amphenol Piher PT-6 Carbon Potentiometers feature IP54 protection, magazine packaging for automatic insertion, and linear, logarithmic, and antilogarithmic tapers. Applications include appliance program selection, thermostat adjustment, timer and control relays, consumer electronics, power tool controls, and test and measurement equipment.Features
- Excellent performance
- Carbon resistive element
- Up to 10 mechanical detents
- Up to 10.000 life cycles
- IP54 protection
- Magazines packaging for automatic insertion
- Polyester substrate
- Wiper positioned at initial, 50% or fully clockwise
- Loose and assembled shaft and knobs
- Linear, logarithmic, and antilogarithmic tapers
- SPDT switch function
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Specifications
- 235° ±5° mechanical rotation angle
- 200° ±20° electrical rotation angle
- 0.2Ncm to 2Ncm rotational torque
- >4Ncm stop torque
- -25°C to +70°C operating temperature range
Published: 2018-11-19
| Updated: 2023-03-03