Phoenix Contact PHT Switches

Phoenix Contact PHT Switches offer rotary and key switch options with button or latching functionality. Phoenix Contact PHT Switches feature IP66 ratings and functionality to prevent unauthorized or unintentional actuation. The switches are designed for use in control cabinets, field control units, and power distribution systems. 

Features

  • IP66 rating
  • 22mm mounting opening
  • Touch-proof design
  • Rotary and key switch options; hand or key operation options
  • Tool-free mounting and installation
  • 2 or 3 switch positions 
  • Button or latching functions
  • Prevent unauthorized or unintentional actuation (Key switches)

Applications

  • Control cabinets
  • Field control units
  • Distribution cabinets
  • Power distribution systems
  • Machine building
  • Automotive
  • Process oil and gas
Published: 2026-10-20 | Updated: 2026-10-20