Phoenix Contact NearFi Gen 2 Couplers
Phoenix Contact NearFi Gen 2 Couplers offer contactless transmission, including 50W wireless power, 100Mbps Ethernet data, and 60GHz uplink and downlink connections. Phoenix Contact NearFi Gen 2 Couplers feature IP65 protection, non-metallic material transmission, flexible mounting, and visible diagnostics. The couplers are designed for transport systems, conveyor technology, smart factories, and rotary indexing table applications.
Features
- Contactless transmission technology
- Protocol-independent, real-time Ethernet communication
- Parallel wiring functionality
- Non-metallic material transmission options
- IP65 housing
- WLAN and BLUETOOTH® coexistence options
- Flexible mounting options
- Visible diagnostics
Applications
- Robot tool changes
- Rotary indexing tables
- Automated guided vehicles (AGVs)
- Machine tools
- Packaging equipment
- Transport systems
- Turntables
- Presses
- Smart factories
- Clean room systems
- Filling machines
- Conveyor technology
Specifications
- 50W wireless power transfer capability
- 100Mbps full-duplex Ethernet data transmission
- US/UA galvanically isolated voltage transmission option
- M12 connections
- 60GHz uplink and downlink connections
- Synchronous bit-oriented transmission method
- L-coded push-pull power connections
Published: 2026-10-20
| Updated: 2026-10-23