Phoenix Contact UNO Compact UPS

Phoenix Contact UNO Compact UPS with Integrated Battery power storage is a compact, 24 V DC solution that provides standby power in the event of an AC mains power loss. This UPS is ideal for compact controllers, PLCs, and HMI, and other low-power devices. This low-cost UPS includes an integrated 0.8Ah VRLA, Absorbed Glass Mat (AGM) lead-acid battery that allows for application temperatures from -15°C to +50°C. This AGM battery will last for up to five years. An external 24VDC power supply, such as the UNO AC to DC power supply, is required to supply input power to the UNO-UPS.

Features

  • Easy to install and maintain
    • Front-mounted, screw-released battery
    • Front-inserted 5A fuse with shipping slot
    • Status LEDs and contacts
  • Low profile allows for a smaller cabinet depth
  • Cost-effective, high-quality design
  • MTBF of >1.9M hrs. (@40°C) for long-lasting reliability
  • UL 508 and CE approved for electrical safety/reliability
  • 2D and 3D drawings available for ease of engineering
  • Can be connected in parallel using a diode for redundancy requirements

Approximate Battery Pick Up Times

Chart - Phoenix Contact UNO Compact UPS
Published: 2016-01-20 | Updated: 2022-03-11