Phoenix Contact HEAVYPORT Programming Ports
Phoenix Contact HEAVYPORT Programming Ports offer a high standard in safety and convenience. HEAVYPORT allows the user to make software modifications without opening the control panel door. The protected port eliminates downtime resulting from opening any enclosure and reduces risk from exposure to environmental conditions. Phoenix Contact HEAVYPORT Programming Ports also reduce the risk of damage, arc flash, and additional safety concerns caused by harsh environments.Features
- Eliminates downtime resulting from extra safety procedures required by opening the enclosure
- Reduces risk of damage to the internal components of the enclosure by minimizing exposure to environmental conditions
- Eliminates risk of arc flash and other safety concerns associated with an open panel door in harsh environments
- Provides power to laptop safely during long updates
HEAVYPORT Components
View Results ( 34 ) Page
| Part Number | Description | Current Rating | IP Rating |
|---|---|---|---|
| 1415759 | Heavy Duty Power Connectors H4X:CSFF:AC3 | 1.5 A, 3 A, 15 A | IP66, IP67 |
| 1415783 | Heavy Duty Power Connectors H1X:AC | 15 A | IP66, IP67 |
| 1415758 | Heavy Duty Power Connectors H4X:C5FF:AC | 1.5 A, 15 A | IP66, IP67 |
| 1415790 | Heavy Duty Power Connectors H5S:GF | 1.5 A, 20 A | IP65 |
| 1415763 | Heavy Duty Power Connectors H4X:D1FM:C5FF:AC | 1.5 A, 15 A | IP66, IP67 |
| 1415777 | Heavy Duty Power Connectors H1X:D1FT | 5 A | IP67 |
| 1415781 | Heavy Duty Power Connectors H4X:C5FF:AC3 | 1.5 A, 3 A, 15 A | IP66, IP67 |
| 1415793 | Heavy Duty Power Connectors H4X:C5FF:UCFM:AC | 1.5 A, 15 A | IP66, IP67 |
| 1046940 | Heavy Duty Power Connectors H3X:C5FF:2U3FF | IP66, IP67 | |
| 1415760 | Heavy Duty Power Connectors H1X:C5FF | 1.5 A | IP66, IP67 |
Published: 2018-12-14
| Updated: 2023-03-15