Phoenix Contact FL WLAN 1100 Adapter

Phoenix Contact FL WLAN 1100 Adapter is designed for use as an antenna adapter for control cabinet feed-through designs. The RAD adapter features a frequency range of 0.3GHz to 6GHz and IP65 protection for the 2867843 variant. Connection options include 2 x N (female) for 2867843 and 2 x SMA (female) for 2884541. Applications for the Phoenix Contact FL WLAN 1100 adapter include connecting devices and cables and installing the antenna inside buildings.

Features

  • Antenna adapter for control cabinet feed-through
  • 0.3GHz to 6GHz frequency range
  • IP65 protection (2867843)
  • Connections
    • 2867843: 2 x N (female)
    • 2884541: 2 x SMA (female)

Applications

  • Adapter between devices and cables
  • Adapter for installing the antenna inside buildings

Accessories

        •   Alignment Tool for Connectors - Allows accurate mounting of connectors on leaky wave conductors.

Published: 2017-05-16 | Updated: 2025-09-19