Vishay / BC Components NTCC201E4 Enhanced Leadless NTC Thermistor Dies
Vishay / BC Components NTCC201E4 Enhanced Leadless NTC Thermistor Dies provide versatile mounting options with contacts on the top and bottom. These modules support aluminum wire bonding and are compatible with reflow soldering under vacuum or with formic acid/forming gasses, SAC or SMP soldering, and nano-silver paste sintering. The AEC-Q200-qualified devices operate over a wide temperature range of -55°C to +175°C and are optimized for temperature sensing, control, and compensation in automotive and alternative energy applications. End products will include IGBT and power MOSFET modules and power inverters for electric (EV) and hybrid electric vehicles (HEV), solar panels, and wind turbines.The top and bottom metallization of the Vishay NTCC201E4 thermistor dies feature two layers. An external layer offers superior resistance to soldering leaching compared to previous-generation devices, especially when using high melting point solder materials at temperatures of up to +360°C. An internal layer resists board formic acid etching when solder preforms are used and forming H2/N2 gasses.
Features
- Flat chip contacted top and bottom
- Green thermistor, does not use RoHS exemptions
- Wide temperature range from -55°C to +175°C (resistant to repetitive short periods at +200°C; for example, 10x 10s)
- Highly resistant to mounting conditions
- Silver metallization
- Ideal for aluminum wire
- Resistance to leaching during the reflow soldering process
- Lead-free and halogen-free
- AEC-Q200 qualified
- RoHS compliant
Applications
- High-temperature sensing, control, and compensation in power semiconductor modules (IGBT, MOSFET, diodes), inverters in EV/HEV vehicles, and windmills
- IC and semiconductor protecting
- DC/AC power inverters and HIC overheat protecting
Specifications
- 4.7KΩ to 20KΩ resistance range at +25°C
- ±1%, ±2%, ±3%, and ±5% resistance tolerance options
- 3435K to 3865K B25/85-value range
- ±1% B25/85-value tolerance
- 3s response time
- 3mW dissipation factor
- 50mW maximum power dissipation
- -55°C to +175°C operating temperature range
Videos
Infographic
Published: 2022-07-01
| Updated: 2024-02-05