Pulse Electronics AEC-Q200 CAN/CAN-FD Signal Magnetics

Pulse Electronics AEC-Q200 CAN/CAN-FD Signal Magnetics are compact, wire-wound chip CMCs with high-sided metallization for improved mechanical robustness and long-term reliability. These CMCs feature robust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps. The AEC-Q200 CAN/CAN-FD CMCs support CDMR Class 1, 2, and 3 requirements, which ensure excellent common-mode noise suppression and signal integrity. These CMCs provide multiple inductance options, including 11μH, 22μH, 51μH, and 100μH. The AEC-Q200 CAN/CAN-FD CMCs meet IEC62228-3 and CiA110 standards. Typical applications include ADAS, lightning, V2X, engine control unit, body control unit, camera module, radar/LIDAR, airbag, safety/security system, and tire-pressure sensor.

Features

  • Robust construction for vibration and shock resistance
  • Compact wire-wound chip CMC with high-sided metalization
  • Ensures excellent common-mode noise suppression and signal integrity
  • Wide interface coverage up to ≤10Mbps
  • Supports CDMR CAN Class 1,2, and 3
  • Multiple inductance options (11μH, 22μH, 51μH, and 100μH)
  • Meet standards along IEC62228-3 and CiA110
  • -55°C to 150°C extended operating temperature range

Applications

  • ADAS
  • Lightning
  • V2X
  • Engine control unit
  • Body control unit
  • Camera module
  • Radar/LIDAR
  • Airbag
  • Safety/security system
  • Tire-pressure sensor
  • Global Positioning System (GPS)

Impedance vs Frequency Graph

Performance Graph - Pulse Electronics AEC-Q200 CAN/CAN-FD Signal Magnetics

Dimension Diagram

Mechanical Drawing - Pulse Electronics AEC-Q200 CAN/CAN-FD Signal Magnetics
Published: 2026-03-10 | Updated: 2026-03-26