PANJIT PJQ5839E-AU Dual P-Channel Enhancement Mode MOSFET
PANJIT PJQ5839E-AU Dual P-Channel Enhancement Mode MOSFET is a rugged MOSFET with a -30V drain-source voltage, ±25V gate-source voltage, and 30W power dissipation @TC=25°C. This MOSFET also features -31A continuous drain current (@TC=25°C), 60°C/W thermal resistance (junction to ambient), and -55°C to 175°C junction operating temperature range. The PJQ5839E-AU is AEC-Q101 qualified, 100% UIS tested, and lead-free in compliance with EU RoHS 2.0.Features
- -30V drain-source voltage
- ±25V gate-source voltage
- 30W power dissipation (TC=25°C)
- -31A continuous drain current
- Reliable and rugged
- 100% UIS tested
- AEC-Q101 qualified
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Solderable terminals per MIL-STD-750, method 2026
- DFN5060B-8L package
Transfer Characteristics
On-Region Characteristics
Published: 2023-10-10
| Updated: 2023-10-16