Panasonic Industry ZF Conductive Polymer Hybrid AECs
Panasonic ZF Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) are AEC-Q200 compliant and capable of operating at high temperatures (1000-hour life at +150°C) with polymer capacitor performance and AEC safety. Panasonic ZF through-hole AECs offer up to 63VDC operating voltage with no voltage derating necessary and feature low leakage current (3µA). The series provides stable characteristics over operating temperature and frequency.
Features
- Through-hole mount package
- 1000-hour life at +150°C
- -55°C to +150°C operating temperature range
- Up to 63VDC operating voltage with no voltage derating necessary
- Benign failure mode (open circuit)
- Stable characteristics over operating temperature and frequency
- Low leakage current (3µA)
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC converters
- Under-the-hood automotive modules
- Motor control
- Industrial programmable logic controllers (PLCs)
- Smart meters
- Base stations
Dimensions
Published: 2018-09-04
| Updated: 2026-08-13