Panasonic Electronic Components ERJ-PC Super-High-Precision Chip Resistors
Panasonic Electronic Components ERJ-PC3 and ERJ-PC6 Super-High-Precision Thick Film Chip Resistors are high-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K temperature coefficient of resistance (TCR). The ERJ-PC3 (0603) features 0.20W power, while the ERJ-PC6 (0805) offers 0.25W power. These Panasonic thick film chip resistors are AEC-Q200 automotive and RoHS compliant and ideal for precision measurement and instrumentation, automotive electronics, and more.
Features
- Super-high-precision performance
- High reliability
- High power rating for size
- AEC-Q200 automotive compliant
- RoHS compliant
Applications
- Precision measurement and instrumentation
- Automotive electronics
- Industrial control equipment
- Consumer and communication devices
Specifications
- Size
- 0603 (PC3)
- 0805 (PC6)
- Power rating
- 0.20W (PC3)
- 0.25W (PC6)
- ±0.1% or ±0.5% tolerance
- ±25×10-6/K TCR
- 300Ω to 1MΩ or 5.11MΩ resistance range
- Limiting element voltage
- 100V (PC3)
- 150V (PC6)
- Maximum overload voltage
- 150V (PC3)
- 300V (PC6)
- -55°C to +155°C category temperature range
Dimensions
Construction
Published: 2026-02-09
| Updated: 2026-02-16