Panasonic Industry OS-CON™ SVT Polymer Aluminum Solid Capacitors
Panasonic OS-CON™ SVT Polymer Aluminum Solid Capacitors offer a wide capacitance range (18µF to 2700µF) and 2000 hours of endurance at +125°C. Panasonic OS-CON SVT Capacitors are ideal for use in environments requiring high temperature and high endurance. OS-CON Capacitors utilize aluminum and a high-conductivity polymer material to offer low equivalent series resistance (ESR) and excellent noise reduction and ripple current capabilities. OS-CON parts offer a long life span and minimal changes in ESR throughout the entire rated temperature range.
Features
- 2000 hours endurance at +125°C
- 18µF to 2700µF wide capacitance range
- 10mΩ maximum low ESR
- -55°C to +125°C operating temperature range
- 2.5VDC to 50VDC voltage range
- Halogen-free
- RoHS and REACH compliant
Applications
- Industrial equipment
- Network infrastructure
- Servers and data centers
Specifications Chart
Videos
Mechanical Drawing
Published: 2020-11-04
| Updated: 2026-08-13